text.skipToContent text.skipToNavigation

Manufacturer Part #

772-E25-103R001

772-E Series 25 position high density vertical Male waterproof D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 772-E25-103R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: Male/Pin Solder Cup
IP Rating: IP67
Material: Front Metal
Features & Applications

The 772-E25-103R001 is a Part of 772-E Series 25 position high density vertical mount waterproof  Male d-sub connectors

Features:

  • Available in 3 industry sizes/positions (09, 15, 25)
  • Meets IEC-529-IP67 Requirements
  • Unique sealing methods maintains STD D-sub profile
  • Panel sealing kits (Removable or Permanent) Available

Materials:

  • Shell: Steel with Nickel Plating.
  • Insulator: Glass-filled, PBT thermoplastic. U.L. rated 94V-O
  • Machined Contacts:
  • Male Pins - Brass
  • Female Pins - Brass
  • Plating: Gold Flash on entire contact.
  • Seal: Proprietary Information

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$457.50
USD
Quantity
Unit Price
50
$9.15
100
$9.10
150
$9.07
200
$9.05
250+
$8.98
Product Variant Information section