text.skipToContent text.skipToNavigation

Manufacturer Part #

780-M26-203L001

772-E Series 26 position high density vertical Female waterproof D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 780-M26-203L001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 26
Termination: Female/Socket Solder
IP Rating: IP67
Material: Front Metal
Features & Applications

The 780-M26-203L001 is a Part of 780-M Series 26 position high density machined contact vertical mount waterproof Female d-sub connectors

Features:

  • Available in 3 industry sizes/positions (15, 26, 44)
  • Meets IEC-529-IP67 Requirements
  • Unique sealing methods maintains STD D-sub profile
  • Panel sealing kits (Removable or Permanent) Available

Materials:

  • Shell: Steel with Nickel Plating.
  • Insulator: Glass-filled, PBT thermoplastic. U.L. rated 94V-O
  • Machined Contacts:
  • Male Pins - Brass
  • Female Pins - Brass
  • Plating: Gold Flash on entire contact.
  • Seal: Proprietary Information

     

     
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$901.60
USD
Quantity
Unit Price
80
$11.27
160+
$11.16
Product Variant Information section