text.skipToContent text.skipToNavigation

Manufacturer Part #

86303637BLF

Black Size 9 Threaded Plastic D-Sub Shell

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 86303637BLF - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 9
No of Rows: 2
Material: Plastic
Color: Black
Operating Temperature: -40°C to +120°C
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.00
USD
Quantity
Unit Price
100
$1.86
200
$1.84
300
$1.83
500
$1.82
1,000+
$1.79
Product Variant Information section