Manufacturer Part #
8655MH0911LF
9 Position 2 Piece Backshell 2 Metal Clamps 4-40 Screws Straight Metal Hood
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 8655MH0911LF - Product Specification
Amphenol Communications Solutions 8655MH0911LF - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Material: | Full Metal |
| Shell Size: | 1 E |
| Color: | Silver |
| Contact Plating: | Nickel |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
150+
$9.03
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Socket Mount