Manufacturer Part #
8655MH1511LF
2 Piece Backshell 2 Metal Clamps 4-40 Screws Straight Metal Hood
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 8655MH1511LF - Product Specification
Amphenol Communications Solutions 8655MH1511LF - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Material: | Front Metal |
| Shell Size: | A |
| Color: | Silver |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
150+
$9.24
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Surface Mount