text.skipToContent text.skipToNavigation

Manufacturer Part #

971-009-030R121

971 Series 9 Position Zinc 45° Entry Die Cast/Nickel D-Sub Backshell Kit

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
NorComp 971-009-030R121 - Technical Attributes
Attributes Table
No of Positions: 9
Termination: Insulation
Material: Plastic
Features & Applications

The 971-009-030R121 is a part of 971 Series 09 Position 45 degree Entry Connector Housing

Features:

  • Available in 4 industry sizes/positions (9, 15, 25, 37)
  • 45-degree cable entry and low profile design allows use in racking etc, where space is a premium
  • Thumbscrews supplied with backshell
  • More robust design for those areas that need it
  • Fully tapped assembly holes allow for easy assembly keeping manufacturing cost down
  • 2 piece grommet with various IDs included
  • Perimeter sealing lips for secure sealing
  • Available in die cast with 2 differnet platings, metalized plastic and plastic

Materials:

  • Die Cast: Lightweight Zinc
  • Plating: Nickel over copper or black die cast
  • Metalized Plastic: High temperature - UL 94V-O
  • Plating: Nickel over copper
  • Plastic: High temperature plastic - UL 94V-O, Black
  • Hardware: Steel, nickel or black plating

Applications:

  • Industrial
  • Data communication

 

Pricing Section
Global Stock:
146
USA:
146
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
46
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.02
USD
Quantity
Unit Price
100
$4.37
200
$4.33
300
$4.31
400
$4.29
500+
$4.24
Product Variant Information section