text.skipToContent text.skipToNavigation

Manufacturer Part #

DE09-PR

9 Position D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Adam Tech DE09-PR - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Crimp
Pitch: 2.77 mm
Material: Full Metal
Gender: Male
Color: Black
Contact Plating: Gold Flash
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +105°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
250
$0.215
1,000
$0.21
2,500
$0.205
6,250+
$0.199
Product Variant Information section