text.skipToContent text.skipToNavigation

Manufacturer Part #

FX2CA-100P-1.27DSA(71)

CONN HEADER VERT 100POS 1.27MM

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX2CA-100P-1.27DSA(71) - Technical Attributes
Attributes Table
No of Positions: 100
No of Rows: 2
Termination: Solder
Pitch: 1.27 mm
Current Rating: 500mA
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.00
USD
Quantity
Unit Price
40
$5.35
80
$5.32
120
$5.31
160
$5.29
200+
$5.25
Product Variant Information section