text.skipToContent text.skipToNavigation

Manufacturer Part #

HDL15-SL-B

HDL Series 15 Position Right Angle Socket D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code:
Product Specification Section
Adam Tech HDL15-SL-B - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 3
Termination: PCB
Pitch: 2.29 mm
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Features & Applications

The HDL15-SL-B is a part of HDL15 series 15 positions right angle socket D-Sub. It has an operating temperature ranging from -65°C to +125°C.

The Right Angle PCB High Density D-Sub connectors are a popular interface for many I/O applications. Offered in 15, 26, 44, 62 and 78 positions they are a good choice for a low cost industry standard hi ensity connection. These connectors are manufactured with precision stamped contacts offering a choice of contact plating and a wide selection of mating and mounting options.

Features:

  • High Density in standard size shell
  • Industry standard compatibility
  • Durable metal shell design
  • Precision formed bifurcated contacts
  • Variety of Mating and mounting options
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1080
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$831.60
USD
Quantity
Unit Price
90
$0.80
270
$0.78
450
$0.77
1,350
$0.75
2,250+
$0.735