Manufacturer Part #
1-406541-6
8 Position Single-Port Right Angle Through-Hole Shielded RJ45 Modular Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2205 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-406541-6 - Technical Attributes
Attributes Table
| Style: | Standard Jack |
| No of Positions: | 8 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,205+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
2205 per Tray