Manufacturer Part #
5555248-1
8 Position Single Port Right Angle Through Hole RJ45 Modular Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:798 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5555248-1 - Technical Attributes
Attributes Table
| Style: | Standard Jack |
| No of Positions: | 8 |
| Mounting Method: | Surface Mount |
Features & Applications
The 5555248-1 is a Cable Mounted Modular Jack with high performance and stacked the Stacked Modular Jacks with low profile and narrow width allow more ports to be packed into less space.
Product Features:
- Product Type = Connector
- Jack Type = RJ45
- PCB Mounting Orientation = Right Angle
- PCB Mount Style = Surface Mount
- Termination Method to PC Board = Solder
- Grounding Options = Without
- Panel Stops = With
- Keyed = No
- Profile = Low
- Latch Style = Standard
- Panel Mount Retention = With
- Flanged = No
- Shielded = No
- Solder Tail Contact Plating = Tin over Nickel
- Port Configuration = Single
- Height (mm [in]) = 12.70 [0.500]
- Inverted Jack Face = No
- Preloaded = Yes
- Contact Plating, Mating Area, Material = Gold (50)
- Contact Base Material = Phosphor Bronze
- Housing Material = High Temperature Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
798+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
798 per Tray
Mounting Method:
Surface Mount