text.skipToContent text.skipToNavigation

Manufacturer Part #

09042326831

Type D 32 Position 5.08 mm Pitch Female Straight Connector DIN 41612

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
HARTING 09042326831 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 32
No of Rows: 2
Pitch: 5.08 mm
Termination: Solder Pins/Tails
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 15mΩ
Current Rating: 6A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Features & Applications
DIN 41612 power connectors encompass the types D,E,F and H with the complementary types FM,2F,H3 and MH.The connectors are available for various termination technologies: solder,crimp,press-in,cageclamp,wire wrap and faston.DIN41612 Type D 09042326831 is a 32 position,female, 2.54mm connector with 4.5mm solder pins.
Pricing Section
Global Stock:
248
USA:
248
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.96
USD
Quantity
Unit Price
4
$6.99
15
$6.91
30
$6.87
100
$6.81
200+
$6.73
Product Variant Information section