text.skipToContent text.skipToNavigation

Manufacturer Part #

307-056-500-202

56 Position Solder Eyelets 5.08mm Row Space 2 Rows Pitch 0.156" (3.96mm)

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 307-056-500-202 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 56
Pitch: 3.96 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.75
USD
Quantity
Unit Price
25
$9.87
50
$9.81
75
$9.78
100
$9.75
125+
$9.67
Product Variant Information section