Manufacturer Part #
307-072-520-202
72 Position Solder Tail 5.08mm Row Space ThroughHole 2 Row Pitch 0.156" (3.96mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 307-072-520-202 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 72 |
| Pitch: | 5.08 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$12.32
50
$12.24
75
$12.20
100
$12.17
125+
$12.07
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole