Manufacturer Part #
325-122-540-208
325 Series 122 Position 0.100" (2.54 mm) Wire Wrap Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 325-122-540-208 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 122 |
| Pitch: | 2.54 mm |
| Termination: | Solder Pins/Tails |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$13.48
50
$13.40
75
$13.35
100
$13.32
125+
$13.21
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole