Manufacturer Part #
357-044-520-202
Card Edge Connector with 44 position 3.96 mm pitch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 357-044-520-202 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 44 |
| Pitch: | 0.156 in |
| Termination: | Solder Pins/Tails |
| Mounting Method: | Through Hole |
Features & Applications
The 357-044-520-202 is a part of 357 Series 3.96 mm Spacing with Dual Row Board to Board Receptacle Card Edge Connector
Features:
- CSA Approved and UL Recognized
- .156 (3.96) contact spacing x .200(5.08) Row spacing
- Low profile insulator Body .460(11.68)
- Contact Termination options include P.C.Tail & Wire Hole,Wire wrap
- Large Variety of Mounting Options
- Pre-assembled card Guides Available
- Accepts between contacts and in-contact Polarizing Keys
Specifications:
- Insulator Material:Thermoplastic Polyester,UL94V-0
- Contact material: Copper, Nickel,Tin Alloy CA-725
- contact Plating: Gold on the Mating Area
- Current rating: 5 AMpS
- Contact Resistance: 10 MΩ MAX
- Dielectric Withstanding Voltage:1800 V AC RMS at sea Level
- Insulation Resistance:5000 MΩ MIN
- Operating Temperature: -65 to 105 °C
- Insertion Force: 16 oz 4.45 N
- Withdrawal force: 1 oz 0.28 N
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$7.73
50
$7.68
75
$7.66
125
$7.62
250+
$7.56
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole