Manufacturer Part #
423-023-520-102
423 Series 23 Position 5.08 mm Pitch Green Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 423-023-520-102 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 23 |
| Pitch: | 5.08 mm |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
25
$23.67
50
$23.50
75+
$23.33
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
PCB Mount