Manufacturer Part #
5-100526-6
Coding Key Receptacle Cadmium Yellow Connector Accessory
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-100526-6 - Technical Attributes
Attributes Table
| Style/Orientation: | Receptacle |
Features & Applications
The 5-100526-6 is a coding key accessory set with combinations of matching colors and complementary numbering Used in Type A, D, L and M male and female connectors and shrouds.
Male and female keys are polarized for male and female housing multi-purpose centers; unambiguous keying is by combination of color and code numbered posts. Keys are inserted from the mating faces of male and female housings, retained by foot clips snap-fitting into housing slots. Removal from the front is possible whenever required.
Features:
- Product Type = Accessory
- Accessory Type = Coding Key
- Gender = Plug
- Color = Cadmium Yellow
- Used For = PCB Mount Connectors
- Type = Type A, Type D, Type L, Type M
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
8,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
8000 per Bag