Manufacturer Part #
5120528-1
64 Position 1.00 mm Dual Row Board to Board SMT Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5200 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5120528-1 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Receptacle |
| No of Positions: | 64 |
| Pitch: | 1 mm |
| Termination: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,200+
$3.27
Product Variant Information section
Available Packaging
Package Qty:
5200 per Reel