Manufacturer Part #
5338110-9
2 mm Receptacle Right Angle Through Hole Press Fit Hard Metric Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5338110-9 - Technical Attributes
Attributes Table
| Style/Orientation: | Right Angle Socket/Receptacle |
| Pitch: | 2 mm |
| Termination: | Press-fit |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
400+
$4.84
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray
Mounting Method:
Through Hole