Manufacturer Part #
6450813-1
Multi Beam XLE Vertical Power Only Plug Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6450813-1 - Technical Attributes
Attributes Table
| Type: | Header |
| Style/Orientation: | Vertical Header/Plug |
Features & Applications
The 6450813-1 is a Multi Beam XLE Vertical Low Power Header.
Product Specifications:
- Header Housing : Thermo Plastic, Black, UL94 V-0
- Retention Clips: Copper Alloy
- PIN Contacts: .000030 Min Gold in Mating Area, .000100 Min Tin
- Power contacts: .000030 Min Gold in Mating Area, .000100 Min Tin on post areas, both over .000050 min Nickel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
24
$22.74
48
$22.58
72
$22.48
96+
$22.37
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray