Manufacturer Part #
65781-005
Dubox Series 10 Position Dual Row Through Hole Vertical Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:46 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 65781-005 - Product Specification
Amphenol Communications Solutions 65781-005 - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| No of Positions: | 10 |
| No of Rows: | 2 |
| Gender: | Female |
| Type: | Board to Board |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Material: | Polyester |
| Color: | Black |
| Fastening Type: | Push-Pull |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,150+
$4.17
Product Variant Information section
Available Packaging
Package Qty:
46 per Tube
Mounting Method:
Through Hole