text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC28DCTD

56 Position ( 2 x 28) 2.54 mm Center Flush Mount Dual Readout Edgecard Extender

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC28DCTD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 56
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Flush Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$222.50
USD
Quantity
Unit Price
10
$4.52
30
$4.45
100
$4.37
200
$4.33
400+
$4.25
Product Variant Information section