text.skipToContent text.skipToNavigation

Manufacturer Part #

RBB10DHRD

20 Position ( 2 x 10 ) 1.27 mm Card Extender Flush Mount Dual Readout Card Edge

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins RBB10DHRD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 20
Pitch: 1.27 mm
Termination: Solder Pins/Tails
Mounting Method: Flush Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$491.00
USD
Quantity
Unit Price
5
$5.06
20
$4.96
40
$4.91
125
$4.82
250+
$4.72
Product Variant Information section