text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1123723-4

4 Position 3.96mm Pitch Through Hole Unshrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1123723-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -25°C to +105°C
Voltage Rating: 250V
Current Rating: 7.5A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Type: Header
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,370.00
USD
Quantity
Unit Price
2,500
$0.141
5,000
$0.139
7,500
$0.138
10,000
$0.137
12,500+
$0.135
Product Variant Information section