Manufacturer Part #
1-1734099-2
1 Series 120 Position 0.05 inch Right Angle Through Hole Board to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1734099-2 - Technical Attributes
Attributes Table
| No of Positions: | 120 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Through Hole |
| Type: | Board to Board |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
150+
$8.64
Product Variant Information section
Available Packaging
Package Qty:
150 per Tray
Mounting Method:
Through Hole