text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1969582-2

12 Position Dual Row 2.5 mm Economy Power 2.5 Vertical Pin Header Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1969582-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4320
Multiple Of:
4320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,490.40
USD
Quantity
Unit Price
4,320+
$0.345
Product Variant Information section