text.skipToContent text.skipToNavigation

Manufacturer Part #

1-350943-0

Universal MATE-N-LOK 3 Position Through-Hole Single Row Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
TE Connectivity 1-350943-0 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 6.35 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 19A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Type: Header
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 1-350943-0 is a Universal MATE-N-LOK 3 Position Through-Hole Single Row Right Angle Header

Product Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Header
  • Color = White
  • PCB Mount Alignment = With
  • Mount Angle = Right Angle
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 3
  • Mating Retention = With
  • Contact Type = Pin
  • Contact Layout = In-Line
  • Contact Termination Type = Through Hole
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Base Material = Phosphor Bronze
  • Sealable = No

Mating Products:

  • 350766-1
  • 770018-1
  • 350848-3

View the Complete MATE-N-LOK Series of Header Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1120
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,276.80
USD
Quantity
Unit Price
280
$1.16
560
$1.15
1,120
$1.14
1,400+
$1.13
Product Variant Information section