text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640388-0

MTA-156 10 Position Single Row Through-Hole Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TE Connectivity 1-640388-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 1-640388-0 is a MTA-156 10 Position Single Row Through-Hole Straight Wire to Board Header

Product Features:

  • Connector Type = Header
  • Product Line = MTA-156
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = With
  • Four Points of Contact = Without
  • Shrouded = No Mounting Ears = Without
  • Mating Connector Lock Type = Friction Lock
  • Post Size (mm [in]) = 1.14 [.045]Number of Positions = 10
  • Centerline (mm [in]) = 3.96 [0.156]
  • Narrow = No
  • Post Number(s) Omitted = None
  • Solder Tail Contact Material = Copper Alloy
  • Contact Type = Pin
  • Contact Shape = Round
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Copper Alloy
  • Connector Style = Plug
  • Housing Color = White
  • Mating Alignment = Without
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Polyester

View the Complete MTA-156 Series of Header Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
50
$0.42
150
$0.41
400
$0.40
1,000
$0.395
2,500+
$0.38
Product Variant Information section