text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770875-1

6 Position 2 Row 4.14 mm Mini-Universal MATE-N-LOK Plug Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TE Connectivity 1-770875-1 - Technical Attributes
Attributes Table
No of Positions: 6
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Mating Type: Latch Lock
Color: White
Mounting Method: Through Hole
Pricing Section
Global Stock:
134
USA:
134
1,734
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
134
Multiple Of:
200
Total
$294.80
USD
Quantity
Unit Price
200
$2.20
400
$2.19
600
$2.17
1,000+
$2.14
Product Variant Information section