text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770969-0

Mini-Universal MATE-N-LOK 6 Position Dual Row Through-Hole Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 1-770969-0 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 4.14 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Tab
Color: White
Mounting Method: Through Hole
Features & Applications
 
The 1-770969-0 is a Mini-Universal MATE-N-LOK 6 Position Through-Hole Dual Row Right Angle Header .

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Through Hole Contact Termination Type
  • Centerline 4.14 mm [0.163 in]
  • Number of Positions are 6
  • Applies to Printed Circuit Board
  • With Mating Retention
  • Nylon Housing Material

View the 1-770969 series of Header

Pricing Section
Global Stock:
600
USA:
600
2,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$22.63
USD
Quantity
Unit Price
25
$0.905
75
$0.885
200
$0.865
400
$0.85
1,250+
$0.81
Product Variant Information section