text.skipToContent text.skipToNavigation

Manufacturer Part #

1-776163-4

DEUTSCH 36 Position 4 mm Pitch Right Angle Header (Mates w/776164)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-776163-4 - Technical Attributes
Attributes Table
No of Positions: 35
Pitch: 4 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$2,104.00
USD
Quantity
Unit Price
160+
$13.15
Product Variant Information section