text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794075-0

16 Position Dual Row Plug Detent Lock Mini-Universal MATE-N-LOK® Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TE Connectivity 1-794075-0 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 6.35 mm
Style/Orientation: Vertical Header/Plug
Termination: Crimp
Type: Pin Headers
Features & Applications

The 1-794075-0 is a 16 Position Dual Row Plug Detent Lock Mini-Universal MATE-N-LOK® Connector for free hanging, panel mount, and printed circuit (pc) board applications. These connectors provide a reliable and economic means of grouping multiple lead connections in computers, computer/peripheral equipment, business machines, entertainment centers, and appliances.

The connectors are available in hermaphroditic housing and positively polarized: plug housing, vertical pin
header, right angle pin header, and cap housing. The housings accept socket contacts and pin contacts.
Each contact features a contact stop to ensure proper insertion depth of the contact in the contact cavity of the
housing. The contacts are available in strip form for machine application and loose piece for manual tooling
application.

Product Features:

  • Product Type = Connector
  • Connector Type = Header
  • Connector Line = Mini-Universal MATE-N-LOK
  • Mount = Printed Circuit Board
  • Color = White
  • PCB Mount Retention = With
  • Mount Angle = Vertical
  • Mating Retention Type = Detent Lock
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Solder
  • Termination Post Length (mm [in]) = 3.68 [0.145]
  • Solder Tail Contact Plating = Matte Tin over Nickel
  • Centerline (mm [in]) = 4.14 [0.163]
  • Number of Positions = 16
  • Contact Diameter (mm [in]) = 0.99 [0.039]
  • PCB Mount Retention Type = Boardlock(s
  • Contact Type = Pin
  • Contact Termination Type = Through Hole
  • Contact Layout = Double-Row
  • Contact Base Material = Brass
  • Connector Style = Plug
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-0

View the complete family of Mini-Universal MATE-N-LOK

Pricing Section
Global Stock:
7,200
USA:
7,200
On Order:
0
Factory Stock:Factory Stock:
4,600
Factory Lead Time:
11 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$454.00
USD
Quantity
Unit Price
200
$2.27
400
$2.25
600
$2.24
800
$2.23
1,000+
$2.21
Product Variant Information section