text.skipToContent text.skipToNavigation

Manufacturer Part #

10018784-10001TLF

64 Position 1.57 mm Pitch Dual Row Through Hole Female PCI Express™Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10018784-10001TLF - Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 1 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -55°C to +85°C
No of Rows: 2
Gender: Female
Type: Header
Mating Type: Locking Ramp
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1800
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
60
$0.875
180
$0.855
300
$0.845
1,200
$0.815
1,800+
$0.80
Product Variant Information section