text.skipToContent text.skipToNavigation

Manufacturer Part #

10127720-161LF

Minitek® Pwr 3 mm 16 Position Dual Row Right Angle Non Compatible Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Amphenol Communications Solutions 10127720-161LF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Board to Cable
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
630
USA:
630
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
210
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.95
USD
Quantity
Unit Price
210
$0.695
420
$0.685
840
$0.675
1,050
$0.67
3,150+
$0.65
Product Variant Information section