Manufacturer Part #
10127721-201LF
Minitek® Pwr 3 mm 20 Position Dual Row Vertical Non Compatible Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:165 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 10127721-201LF - Product Specification
Amphenol Communications Solutions 10127721-201LF - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 3 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Kinked Pin |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Board to Cable |
| Mating Type: | Locking Ramp |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
495
$0.73
990
$0.715
1,485
$0.71
1,980
$0.705
2,475+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
165 per Bag
Mounting Method:
Through Hole