text.skipToContent text.skipToNavigation

Manufacturer Part #

10127819-04211LF

Minitek® Pwr 4.2 mm 4 Position Dual Row Right Angle Glow Wire Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Amphenol Communications Solutions 10127819-04211LF - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 4.2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 2
Gender: Male
Type: Board to Cable
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Unit Price
400
$0.24
1,200
$0.235
4,000
$0.23
6,000+
$0.225
Product Variant Information section