Manufacturer Part #
102617-6
AMPMODU 16 Position Through-Hole Dual Row Right Angle .100 Inch Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:208 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 102617-6 - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
208
$3.69
416+
$3.63
Product Variant Information section
Available Packaging
Package Qty:
208 per Box
Mounting Method:
Through Hole