text.skipToContent text.skipToNavigation

Manufacturer Part #

1586039-2

VAL-U-LOK 2 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1586039-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 4.2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
13800
Multiple Of:
6900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,036.00
USD
Quantity
Unit Price
13,800+
$0.22
Product Variant Information section