Manufacturer Part #
1586515-2
4 Position 1 Row 5.08 mm Wire to Board MATE-N-LOK Dent Lock Header Pin Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1586515-2 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 12A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Natural |
Features & Applications
The 1586515-2 is a Commercial MATE-N-LOK 3 Position Dent Lock Through Hole Header Pin Connector. These AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections
The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space.
Product Features:
- Product Line = Commercial MATE-N-LOK
- Connector Type = Header
- Termination Method to PC Board = Through Hole
- PCB Mounting Orientation = Vertical
- Mating Retention Type = Detent Lock
- Contact - Rated Current (A) = 13
- Operating Voltage (VAC) = 250
- Tail Length (mm [in]) = 4.19 [0.165]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Number of Positions = 4
- Number of Rows = 1
- Mating Retention = With
- Centerline (mm [in]) = 5.08 [0.200]
- Contact Type = Pin
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Phosphor Bronze
- Connector Style = Receptacle
- Housing Material = Nylon
- Housing Color = Natural
- UL Flammability Rating = UL 94V-2
Applications:
- Computer/peripheral equipment
- Business machines
- Entertainment centers,
- Appliances and commercial equipment.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10
$2.27
30
$2.24
75
$2.21
200
$2.18
400+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag