text.skipToContent text.skipToNavigation

Manufacturer Part #

16-600-10

600 Series 16 Position 2.54 mm Pitch Forked Tin Plated Coined Contact Dip Header

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 16-600-10 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
207
Multiple Of:
23
Total
$387.09
USD
Quantity
Unit Price
23
$1.90
69
$1.87
230
$1.84
460
$1.83
920+
$1.80
Product Variant Information section