Manufacturer Part #
1761609-7
AMP-LATCH 20 Position Dual Row Through-Hole Right Angle Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:720 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1761609-7 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Features & Applications
The 1761609-7 is the AMP-LATCH having 20 Positions Dual Row in Through-Hole Right Angle Pin Header .
Product Features:
- Preloaded
- Connector Style = Header - Pin
- Header Type = Pin Header
- MP-LATCH Product Line
- Low ProfileNumber of Rows are 2
- Number of positions are 20
- Thermoplastic - GF Housing Material
- Contact Plating, Mating Area, Material = Gold Flash over Palladium
View the 1761609 series of AMP-LATCH Pin and Pinless Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
720+
$4.60
Product Variant Information section
Available Packaging
Package Qty:
720 per Tube
Mounting Method:
Through Hole