text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1969582-6

26 Position 2 Row 2.5 mm Economy Power 2.5 Wire to Board Vertical Plug Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1969582-6 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4480
Multiple Of:
1120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,270.40
USD
Quantity
Unit Price
1,120
$0.745
2,240+
$0.73
Product Variant Information section