Manufacturer Part #
2-644488-5
MTA-100 5 Position Through-Hole Single Row Right Angle Wire to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-644488-5 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Features & Applications
The 2-644488-5 is a MTA-100 5 position through hole single row right angle wire to board header.
Features:
- Shrouded Header
- Wire-to-Board
- Applies To Printed Circuit Board
- Number of Positions 5
- Connector Style is Plug
- Pin contact type
- Centerline is 2.54 mm (0.1 in)
- MTA-100 Product Line
- Through hole termination method to PC board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Through Hole