Manufacturer Part #
2132230-5
5 Position 1 Row 2.5 mm Wire-to-Board Shrouded Vertical Header with Boss
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:14400 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2132230-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 2132230-5 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Through Hole |
| Type: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
14,400+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
14400 per Bag
Mounting Method:
PCB Mount