text.skipToContent text.skipToNavigation

Manufacturer Part #

292227-3

AMP Mini CT 3 Position Surface Mount Right Angle Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 292227-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Surface Mount
Features & Applications

AMP Mini CT Connectors are super-miniature wire-to-board and wire-to-wire connectors (for panel-mount application).

Like the standard AMP CT Connector Series that have proven performance in harness production, these connectors are the product tailored for improved harness productivity and feature a new compact design with contacts on 1.5 mm pitch. Wire-side connectors can be used to produce a variety of harness styles by fully automatic high-speed assembling machines.

For harness-making, a range of application tooling is available to meet your production requirements, ranging from hand tools for low volume production to high-speed automatic Insulation Displacement Crimping machines for medium to high volume productions.

Product Facts :

  • Super-miniature wire-to-board and wire-to-wire connectors (using panel-mount intermediary post headers)
  • Used for harness-making by AMP high-speed crimping machines
  • Consist of wire-mount receptacle connectors and a variety of post headers and two-row holders
  • Post headers include one-row type headers (DIP type, SMT type, intermediary panel-mount type) and two-row type headers (DIP-type, intermediary panel-mount type)
  • Two-row type post headers incorporate two receptacle connectors in a holder
  • Accommodate AWG 28-26 wires with insulation diameter of 0.8-0.9 mm
  • Small-sized, yet productivity-oriented
  • Post header construction resists scooping of contacts at mating/unmating
  • DIP-type post headers feature a staggered tine design and can be used on paper-base phenolic boards
    Intermediary panel-mount headers prevent tangling of wire
  • A range of application tooling available to meet various harness production requirements

To learn more about 292227-3 product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
14000
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,800.00
USD
Quantity
Unit Price
700
$0.725
1,400
$0.715
2,100
$0.71
2,800+
$0.70
Product Variant Information section