text.skipToContent text.skipToNavigation

Manufacturer Part #

31230104

4 Position 5.08 mm Solderable 90° PC Board Mount Pin Header

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5.08 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Voltage Rating: 300V
Current Rating: 15A
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: PCB Mount
Pricing Section
Stock:
300
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$71.00
USD
Quantity
Web Price
100
$0.71
300
$0.56
1,000
$0.535
2,000
$0.52
4,000+
$0.505
Product Variant Information section