Manufacturer Part #
330-10-105-00-240000
5 Position 2.54 mm Single Row Spring Loaded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 330-10-105-00-240000 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
3
$10.46
10
$10.35
25
$10.27
50
$10.21
125+
$10.06
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole