text.skipToContent text.skipToNavigation

Manufacturer Part #

350-90-132-00-001000

350 Series 32 Position Through Hole Single Row 0.025 Pin Head Straight Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 350-90-132-00-001000 - Technical Attributes
Attributes Table
No of Positions: 32
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
54
Multiple Of:
6
Total
$671.76
USD
Quantity
Unit Price
6
$12.62
18
$12.50
30
$12.44
90
$12.32
150+
$12.22
Product Variant Information section