Manufacturer Part #
4-175643-2
12 Position Surface Mount Dual Row Straight Board to Board Post Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:22500 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-175643-2 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 1.25 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Board to Board |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
22,500+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
22500 per Tube
Mounting Method:
Surface Mount